Print Page
Image is for illustrative purposes only. Please refer to product description.
1,609 In Stock
Need more?
1609 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$39.740 |
| 10+ | HK$30.780 |
| 25+ | HK$29.770 |
| 50+ | HK$28.760 |
| 100+ | HK$27.750 |
| 250+ | HK$24.940 |
| 500+ | HK$21.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4060-C2A-GM
Order Code3105937
Technical Datasheet
Frequency Min142MHz
Frequency Max1.05GHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Transmitting Current24mA
RF IC Case StyleQFN
No. of Pins20Pins
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Output Power (dBm)13dBm
Sensitivity dBm-
RF Transmitter ApplicationsGarage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
142MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Transmitting Current
24mA
No. of Pins
20Pins
Supply Voltage Max
3.8V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Frequency Max
1.05GHz
Data Rate
1Mbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Output Power (dBm)
13dBm
RF Transmitter Applications
Garage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001