Product Information
Product Overview
The TS3USB221ARSER is a 1:2 Mux/Demux Switch with single Enable and ESD protection specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The device also has a low power mode that will reduce the power consumption to 1μA for portable applications with a battery or limited power budget. The device is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards, such as high-speed USB 2.0 (480Mbps).
- VI/O accepts signals up to 5.5V
- 1.8V Compatible control-pin inputs
- Low power mode when OE is disabled (1μA)
- 0.2Ω Typical ΔRON
- 6pF Typical Cio (on)
- Low power consumption (30μA maximum)
- High bandwidth (900MHz typical)
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking, Portable Devices, Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Multiplexer/Demultiplexer
2Circuits
6ohm
10Pins
3.4ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
2.3V to 3.6V
QFN
2Channels
6ohm
1:2
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate