Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Current Sensors & Transducers
                                                                                                    5. Current Sensors
                                                                                                    Print Page

                                                                                                    ESS 076

                                                                                                    Current Sensor, 0A to 100A, 18 to 30 VDC, Smart Current Sensor/ IO-Link Interface, -40°C to 80°C

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO ESS 076
                                                                                                    STEGO ESS 076
                                                                                                    STEGO ESS 076
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part NoESS 076
                                                                                                    Order Code4312420
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,782.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,782.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part NoESS 076
                                                                                                    Order Code4312420
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeCurrent, IO-Link
                                                                                                    Supply Voltage Range18VDC to 30VDC
                                                                                                    Supply Voltage DC Min18V
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Measured CurrentAC
                                                                                                    Accuracy-
                                                                                                    Current Sensor Technology-
                                                                                                    Current Measuring Range AC0A to 100A
                                                                                                    Primary Current0A to 100A
                                                                                                    Sensor MountingDIN Rail
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    ESS 076 is a smart current sensor that measures the AC current of the conducted lines without contact. Acquired measurement data is output analogue (4-20mA signal) or digital (IO-Link). Measured and processed data- such as power and energy - are provided via the IO-Link interface to higher-level systems such as machine controllers or edge computers for condition monitoring. The ESS 076 is ideal for the permanent collection of load profiles from plants and machines. This helps in applications such as peak load detection to achieve savings in energy costs. protections include reverse-polarity, short circuit, overvoltage protection electrical protection. Approvals are IEC 61010-1/DIN EN 61010-1, DIN IEC 60381-2.

                                                                                                    • Measures AC current up to 100A contactless, cable diameter up to 11.4mm
                                                                                                    • Internal processing of measured values
                                                                                                    • Analog and digital interface in one device
                                                                                                    • IO-Link (Version 1.1) and 4 to 20mA interface
                                                                                                    • DC 24V (DC 18 to 30V) operating voltage, 1W max power consumption
                                                                                                    • AC 0 to 100A (50/60Hz) ±2% current measuring range
                                                                                                    • IP40 / III (extra-low voltage) protection type/protection class
                                                                                                    • Plastic according to UL94 V-0, light grey casing, clip for 35 mm DIN rail, EN 60715 mounting
                                                                                                    • ≤ 500 ohm (only for 4-20mA) loop resistor (external)
                                                                                                    • Operating temperature range from -40 to +80°C, dimension is 87 x 35 x 46.5mm

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Current, IO-Link

                                                                                                    Supply Voltage DC Min

                                                                                                    18V

                                                                                                    Measured Current

                                                                                                    AC

                                                                                                    Current Sensor Technology

                                                                                                    -

                                                                                                    Primary Current

                                                                                                    0A to 100A

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    18VDC to 30VDC

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Current Measuring Range AC

                                                                                                    0A to 100A

                                                                                                    Sensor Mounting

                                                                                                    DIN Rail

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90328900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.317242
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.