Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HM IN1 (10)Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4841538 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$14,996.600 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
HK$14,996.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROTRONIC |
|---|---|
| Manufacturer Part No | HM IN1 (10)Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4841538 |
| Technical Datasheet | |
| Sensor Type | - |
| Humidity Range | 0% to 100% Relative Humidity |
| Sensing Accuracy | - |
| Supply Voltage Min | -12VDC |
| Supply Voltage Max | 12VDC |
| Sensor Case / Package | - |
| No. of Pins | 2Pins |
| Output Interface | - |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 170°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | - |
|---|---|
| Sensing Accuracy | - |
| Supply Voltage Max | 12VDC |
| No. of Pins | 2Pins |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 170°C |
| Qualification | - |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Supply Voltage Min | -12VDC |
| Sensor Case / Package | - |
| Output Interface | - |
| Operating Temperature Min | -50°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0014 |