ECW Series Rotary Encoders:
6 Products FoundFind a huge range of ECW Series Rotary Encoders at e絡盟 Hong Kong. We stock a wide range of Rotary Encoders, such as DFS60 Series, DBS60 Series, DBS36 Series & DBS50 Series Rotary Encoders from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$38.110 10+ HK$37.340 25+ HK$33.000 50+ HK$31.220 100+ HK$29.840 | Total:HK$38.11 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$52.200 10+ HK$38.490 25+ HK$37.410 50+ HK$33.300 | Total:HK$52.20 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$48.660 10+ HK$42.810 25+ HK$39.080 50+ HK$36.180 100+ HK$34.380 More Pricing... | Total:HK$48.66 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$44.430 3+ HK$43.350 5+ HK$42.260 10+ HK$39.190 20+ HK$37.080 More Pricing... | Total:HK$44.43 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$53.610 3+ HK$49.850 5+ HK$46.090 10+ HK$43.190 20+ HK$38.190 More Pricing... | Total:HK$53.61 Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ HK$43.990 10+ HK$39.730 25+ HK$37.390 50+ HK$35.240 100+ HK$33.410 More Pricing... | Total:HK$43.99 Min: 1 / Mult: 1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | Solder Pin | |||||