Print Page
EN18ABHB11A0F26
Rotary Encoder, Mechanical, Absolute, 24 PPR, 16 Detents, Horizontal, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EN18ABHB11A0F26Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3931903 |
| Product Range | EN18AB Series |
| Your Part Number | |
| Technical Datasheet |
691 In Stock
Need more?
691 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$25.860 |
| 50+ | HK$17.860 |
| 100+ | HK$16.720 |
| 250+ | HK$15.320 |
| 500+ | HK$14.400 |
| 960+ | HK$13.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$25.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | EN18ABHB11A0F26Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3931903 |
| Product Range | EN18AB Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Absolute |
| Encoder Resolution | 24PPR |
| No. of Detents | 16 Detents |
| Orientation | Horizontal |
| Push Switch | Without Push Switch |
| Encoder Output | - |
| Encoder Mounting | Through Hole |
| Product Range | EN18AB Series |
| Rotational Speed Max | - |
| Rotational Life Cycles | 30000 |
| No. of Channels | - |
| Shaft Type | No Shaft |
| Shaft Length | 26.8mm |
| Shaft Diameter | - |
| Supply Voltage Min | - |
| Supply Voltage Max | 12VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP67 |
| Termination | Solder Pin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Horizontal |
| Encoder Output | - |
| Product Range | EN18AB Series |
| Rotational Life Cycles | 30000 |
| Shaft Type | No Shaft |
| Shaft Diameter | - |
| Supply Voltage Max | 12VDC |
| Operating Temperature Max | 85°C |
| Termination | Solder Pin |
| Encoder Type | Absolute |
|---|---|
| No. of Detents | 16 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Through Hole |
| Rotational Speed Max | - |
| No. of Channels | - |
| Shaft Length | 26.8mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -20°C |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |