PEC11L Series Rotary Encoders:
2 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$20.390 50+ HK$13.400 100+ HK$12.420 250+ HK$12.310 500+ HK$12.200 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | Flatted End | 15mm | 4.5mm | -25°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ HK$20.550 50+ HK$14.880 100+ HK$13.730 250+ HK$13.400 500+ HK$12.500 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11L Series | 60rpm | 100000 | Flatted End | 20mm | 4.5mm | -25°C | 80°C | IP40 | Solder Pin | |||||