register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$3,704.800 |
Product Information
Product Overview
803208 is a H2 medium pressure sensor developed for use in hydrogen (H2) applications, such as fuel cells and pressure regulators. It is designed for measuring pressure in stationary and mobile applications. Materials that come into contact with fluids have been selected in accordance with the requirements for use with hydrogen and withstand the high stresses of use in hydrogen environments, even over long service lives. Although not required by law, the sensors are EC79 and HGV 3.1 tested. For an optimal integration in systems, the sensor is available with analogue or digital (SENT/LIN) output signal.
- Nominal pressure range from 0 to 25bar
- Relative pressure
- Ratiometric voltage
- Supply voltage range from 4.75V to 5.25V
- Maximum supply current of 10mA
- Monolithic measuring element without welds
- Proven track record of reliability in the field
- Reverse voltage protection, short circuit protection
- Power-on time less than 20ms
Technical Specifications
Relative
0bar
7/16"-20
4.75V
-
Ratiometric
-40°C
MPS Series
Male Threaded
25bar
3 Pin Connector
5.25V
-
Stainless Steel
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate