12 Product Results Found for "ELMA"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$308.520 10+ HK$251.220 25+ HK$230.440 50+ HK$225.740 100+ HK$221.030 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$308.520 10+ HK$251.220 25+ HK$230.440 50+ HK$225.740 100+ HK$221.030 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$308.520 10+ HK$251.220 25+ HK$230.440 50+ HK$225.740 100+ HK$221.030 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$308.520 10+ HK$251.220 25+ HK$230.440 50+ HK$225.740 100+ HK$221.030 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$454.360 5+ HK$369.850 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$423.160 10+ HK$344.550 25+ HK$337.660 50+ HK$330.770 100+ HK$323.880 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$944.690 5+ HK$925.810 | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ HK$1,169.130 5+ HK$1,156.740 10+ HK$1,144.340 | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ HK$1,274.150 5+ HK$1,098.220 10+ HK$893.790 | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | ||||||
Each | 1+ HK$182.810 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$308.520 10+ HK$251.220 25+ HK$230.440 50+ HK$225.740 100+ HK$221.030 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+ HK$317.920 10+ HK$258.920 25+ HK$253.750 50+ HK$248.570 100+ HK$243.390 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||