Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerZMD
Manufacturer Part NoTSIC506FTBCopy
Order Code1344132
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range 0.1C
Accuracy± 0.1°C
Measured Temperature Min-10°C
Sensing Temperature Min-10°C
Measured Temperature Max60°C
Sensing Temperature Max+60°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Channels-
Resolution11 bits
Output Interface1 Wire
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
0.1C
Measured Temperature Min
-10°C
Measured Temperature Max
60°C
Sensor Case / Package
TO-92
No. of Channels
-
Output Interface
1 Wire
Operating Temperature Max
60°C
Qualification
-
IC Output Type
Digital
Accuracy
± 0.1°C
Sensing Temperature Min
-10°C
Sensing Temperature Max
+60°C
Sensor Case Style
TO-92
Resolution
11 bits
Operating Temperature Min
-10°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021