Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoOSW-100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4290988
Product RangeOSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,508.990 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,508.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoOSW-100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4290988
Product RangeOSW Series
Technical Datasheet
Product RangeOSW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OSW-100 is a wall or corner mount infrared dual element occupancy sensor. It is an infrared sensor designed to help automate building control systems. The OSW-100 has a wide 110° viewing angle to capture movement up to 49.2´ (15 m) away. Typical applications include lighting control and building energy conservation.
- Detectable speed range from 0.33 to 9.8ft/s (0.1 to 3.0m/s)
- Control output rating: SPDT, 0.2A at 30VDC
- Ambient operating temperature range from -4 to 140°F (-20 to 60°C)
- Power consumption of standby: 5mA, operating: 18mA
- 1.8 to 3.6m mounting height
- Power requirement range from 22-26VAC/DC
- Delay processor suppresses switch activation during momentary occupancy
Technical Specifications
Product Range
OSW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398