Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK26-1A85C-500WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2453630
Product RangeMK26 Series
Your Part Number
121 In Stock
Need more?
121 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$53.710 |
| 10+ | HK$46.880 |
| 25+ | HK$43.700 |
| 50+ | HK$43.230 |
| 100+ | HK$42.750 |
| 500+ | HK$42.270 |
| 1000+ | HK$41.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$53.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK26-1A85C-500WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2453630
Product RangeMK26 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingPanel / Chassis
Supply Current1A
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK26 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK26 series high voltage screw fastened flange mount Reed Sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level and end limit sensing. The series features optional internal switch, cable, length and termination.
- 10/20/100W Rated power (maximum)
- 0.5/1A Switching current maximum
- 100/150mΩ Contact resistance (maximum)
- 0.1/1.5ms Release time
- 109/1010GΩ Insulation resistance
- 1A (SPST) (N.O.), 1B (SPST) (N.C.), 1C (SPDT) Changeover Contact form
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel / Chassis
Operating Temperature Min
-5°C
Product Range
MK26 Series
Sensing Distance Max
-
Supply Current
1A
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499