Product Information
Product Overview
The LM74CIM-5/NOPB is a 12-bit Plus Sign Temperature Sensor with delta-sigma analog-to-digital converter and an SPI and MICROWIRE compatible interface. The host can query the LM74 at any time to read temperature. A shutdown mode decreases power consumption to less than 10μA. This mode is useful in systems where low average power consumption is critical. The LM74 has 12-bit plus sign temperature resolution (0.0625°C per LSB) while operating over a temperature range of -55 to +150°C.
- Shutdown mode conserves power between temperature reading
- 265μA (typical) Supply current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Thermal Management
Technical Specifications
Digital
± 1.25°C
-55°C
+150°C
SOIC
8Pins
5.5V
13 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1.25°C
-55°C
150°C
SOIC
3V
-
3 Wire, Microwire, SPI
150°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate