Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTBU-00.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285648
Product RangeTBU Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,697.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,697.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTBU-00.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4285648
Product RangeTBU Series
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor Type-
Sensing Temperature Max85°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA, 20mA to 4mA
Loop PoweredYes
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTBU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
85°C
Measured Temperature Min
-
Supply Voltage Min
10VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA, 20mA to 4mA
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Temperature Sensor Type
-
Resistance
100ohm
Measured Temperature Max
-
Supply Voltage Max
35VDC
Temperature Transmitter Output Type
Current
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
TBU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866