0
0 ItemsHK$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
1187076

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.890
200+HK$5.400
More Pricing...
3kohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
11mA
Lead (17-Jan-2023)
17mA
135°C
145°C
5mm
1187081

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.170
100+HK$5.820
200+HK$5.470
More Pricing...
85ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
76mA
Lead (17-Jan-2023)
115mA
135°C
145°C
5mm
2747618

RoHS

Each
1+HK$9.130
10+HK$7.600
50+HK$5.910
100+HK$5.640
200+HK$5.320
More Pricing...
120ohm
Through Hole
PTCCL Series
265V
0°C
Over Voltage & Over Current Protection
70°C
Disc, Radial Leaded
± 20%
63mA
-
95mA
135°C
145°C
5mm
1187068

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.890
200+HK$5.510
More Pricing...
25ohm
Through Hole
PTCCL Series
60V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
130mA
Lead (17-Jan-2023)
195mA
135°C
145°C
5mm
3518742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.070
500+HK$5.650
More Pricing...
120ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
63mA
To Be Advised
95mA
135°C
145°C
5mm
1187079

RoHS

Each
1+HK$9.130
10+HK$7.850
50+HK$6.500
100+HK$6.130
200+HK$5.720
More Pricing...
500ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
28mA
Lead (17-Jan-2023)
42mA
135°C
145°C
5mm
3020842

RoHS

Each
1+HK$8.550
10+HK$7.410
50+HK$5.910
100+HK$5.590
200+HK$4.980
More Pricing...
56ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
95mA
-
143mA
135°C
145°C
5mm
3780844

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.190
100+HK$5.890
200+HK$5.400
More Pricing...
50ohm
Through Hole
PTCCL Series
60V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
94mA
-
145mA
135°C
145°C
5mm
1187069

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$5.910
100+HK$5.760
200+HK$5.300
More Pricing...
6ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
270mA
Lead (17-Jan-2023)
405mA
135°C
145°C
5mm
1187080

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.930
200+HK$5.460
More Pricing...
260ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
39mA
Lead (17-Jan-2023)
59mA
135°C
145°C
5mm
3518741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.250
500+HK$6.010
More Pricing...
260ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
39mA
-
59mA
135°C
145°C
5mm
4145609

RoHS

Each
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.060
500+HK$5.630
More Pricing...
500ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
28mA
-
42mA
135°C
145°C
5mm
4145608

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.190
100+HK$5.890
200+HK$5.400
More Pricing...
13ohm
Through Hole
PTCCL Series
30V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
180mA
-
270mA
135°C
145°C
5mm
3020841

RoHS

Each
1+HK$10.610
10+HK$8.640
50+HK$6.930
100+HK$6.720
200+HK$6.120
More Pricing...
1.6kohm
Through Hole
PTCCL Series
600V
-20°C
Overload & Over Temperature Protection
85°C
Disc, Radial Leaded
± 30%
10mA
-
20mA
90°C
115°C
5mm
1187078

RoHS

Each
1+HK$9.130
10+HK$7.850
50+HK$6.090
100+HK$5.870
200+HK$5.420
More Pricing...
1.2kohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
19mA
Lead (17-Jan-2023)
29mA
135°C
145°C
5mm
3518740

RoHS

Each
1+HK$9.130
10+HK$8.130
50+HK$6.370
100+HK$5.760
200+HK$5.400
More Pricing...
1.9kohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
15mA
-
23mA
135°C
145°C
5mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM