0
0 ItemsHK$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
1187070

RoHS

Each
1+HK$10.940
10+HK$9.870
25+HK$7.950
50+HK$7.470
100+HK$7.290
More Pricing...
5ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
320mA
Lead (17-Jan-2023)
480mA
135°C
145°C
7mm
1187076

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.890
200+HK$5.400
More Pricing...
3kohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
11mA
Lead (17-Jan-2023)
17mA
135°C
145°C
5mm
3020843

RoHS

Each
1+HK$12.750
5+HK$12.300
10+HK$11.840
25+HK$10.690
50+HK$10.030
More Pricing...
12ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
250mA
To Be Advised
375mA
135°C
145°C
10.5mm
1187072

RoHS

Each
1+HK$10.360
10+HK$9.380
25+HK$8.390
50+HK$7.480
100+HK$7.070
More Pricing...
2.5ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
470mA
Lead (17-Jan-2023)
705mA
135°C
145°C
8.5mm
1187081

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.170
100+HK$5.820
200+HK$5.470
More Pricing...
85ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
76mA
Lead (17-Jan-2023)
115mA
135°C
145°C
5mm
2747618

RoHS

Each
1+HK$9.130
10+HK$7.600
50+HK$5.910
100+HK$5.640
200+HK$5.320
More Pricing...
120ohm
Through Hole
PTCCL Series
265V
0°C
Over Voltage & Over Current Protection
70°C
Disc, Radial Leaded
± 20%
63mA
-
95mA
135°C
145°C
5mm
1187082

RoHS

Each
1+HK$10.940
10+HK$9.870
25+HK$8.800
50+HK$7.750
100+HK$7.360
More Pricing...
48ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
110mA
Lead (17-Jan-2023)
165mA
135°C
145°C
7mm
1187068

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.890
200+HK$5.510
More Pricing...
25ohm
Through Hole
PTCCL Series
60V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
130mA
Lead (17-Jan-2023)
195mA
135°C
145°C
5mm
3518742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.070
500+HK$5.650
More Pricing...
120ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
63mA
To Be Advised
95mA
135°C
145°C
5mm
1187079

RoHS

Each
1+HK$9.130
10+HK$7.850
50+HK$6.500
100+HK$6.130
200+HK$5.720
More Pricing...
500ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
28mA
Lead (17-Jan-2023)
42mA
135°C
145°C
5mm
1187074

RoHS

Each
1+HK$12.990
10+HK$12.010
25+HK$10.280
50+HK$9.620
100+HK$9.130
More Pricing...
0.9ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
920mA
Lead (17-Jan-2023)
1380mA
135°C
145°C
12.5mm
1187083

RoHS

Each
1+HK$10.360
10+HK$9.540
25+HK$7.720
50+HK$7.260
100+HK$7.070
More Pricing...
22ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
170mA
Lead (17-Jan-2023)
255mA
135°C
145°C
8.5mm
3020842

RoHS

Each
1+HK$8.550
10+HK$7.410
50+HK$5.910
100+HK$5.590
200+HK$4.980
More Pricing...
56ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
95mA
-
143mA
135°C
145°C
5mm
3780844

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.190
100+HK$5.890
200+HK$5.400
More Pricing...
50ohm
Through Hole
PTCCL Series
60V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
94mA
-
145mA
135°C
145°C
5mm
1187069

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$5.910
100+HK$5.760
200+HK$5.300
More Pricing...
6ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
270mA
Lead (17-Jan-2023)
405mA
135°C
145°C
5mm
1187085

RoHS

Each
1+HK$39.420
3+HK$37.780
5+HK$36.140
10+HK$31.710
20+HK$29.190
More Pricing...
2.8ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
20.5mm
1187080

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.090
100+HK$5.930
200+HK$5.460
More Pricing...
260ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
39mA
Lead (17-Jan-2023)
59mA
135°C
145°C
5mm
1187073

RoHS

Each
1+HK$12.750
10+HK$10.940
25+HK$10.530
50+HK$10.030
100+HK$9.210
More Pricing...
1.3ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
700mA
Lead (17-Jan-2023)
1050mA
135°C
145°C
10.5mm
3779982

RoHS

Each
1+HK$10.360
10+HK$9.540
25+HK$7.720
50+HK$7.260
100+HK$7.070
More Pricing...
3kohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
PTC
± 20%
410mA
To Be Advised
615mA
135°C
145°C
7mm
3518741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.250
500+HK$6.010
More Pricing...
260ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
39mA
-
59mA
135°C
145°C
5mm
4145609

RoHS

Each
1+HK$8.060
50+HK$6.650
100+HK$6.490
250+HK$6.060
500+HK$5.630
More Pricing...
500ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
28mA
-
42mA
135°C
145°C
5mm
4145612

RoHS

Each
1+HK$10.360
10+HK$9.540
25+HK$7.950
50+HK$7.470
100+HK$7.170
More Pricing...
18ohm
Through Hole
PTCCL Series
265V
0°C
Overload & Over Temperature Protection
70°C
Disc, Radial Leaded
± 20%
190mA
-
285mA
135°C
145°C
8.5mm
4145608

RoHS

Each
1+HK$8.550
10+HK$7.850
50+HK$6.190
100+HK$5.890
200+HK$5.400
More Pricing...
13ohm
Through Hole
PTCCL Series
30V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
180mA
-
270mA
135°C
145°C
5mm
4145611

RoHS

Each
1+HK$9.210
50+HK$7.840
100+HK$7.500
250+HK$7.030
500+HK$6.550
More Pricing...
29ohm
Through Hole
PTCCL Series
265V
0°C
Over Current, Over Temperature & Over Voltage Protection
70°C
Disc, Radial Leaded
± 20%
140mA
-
210mA
135°C
145°C
7mm
4145613

RoHS

Each
1+HK$10.360
10+HK$9.540
25+HK$8.550
50+HK$7.540
100+HK$7.070
More Pricing...
1.9ohm
Through Hole
PTCCL Series
30V
-40°C
Overload & Over Temperature Protection
85°C
Disc, Radial Leaded
± 20%
540mA
-
810mA
135°C
145°C
8.5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM