Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoSA-18
Order Code5095852
Product RangeMicrophone Cartridge
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSA-18
Order Code5095852
Product RangeMicrophone Cartridge
Technical Datasheet
Transducer FunctionMicrophone
Microphone Type-
Directivity-
Frequency Response Min100Hz
Frequency Response Max10kHz
Signal to Noise Ratio (SNR)-
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max-
Sensitivity (dB)-
Impedance200ohm
Output Impedance200ohm
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product RangeMicrophone Cartridge
Product Overview
Dynamic, omni-directional microphone cartridge with protected diaphragm providing good voice reproduction.
- Dimension is 23mm x 11.5mm (diameter x length)
- Frequency range: 100 to 10,000Hz
- Sensitivity: 1mV/Pa/kHz
- Impedance: 200Ω
Applications
Audio, Embedded Design & Development, Hobby & Education, Multimedia, Wearables
Technical Specifications
Transducer Function
Microphone
Directivity
-
Frequency Response Max
10kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
-
Impedance
200ohm
Sensor Case / Package
-
Output Interface
-
Qualification
-
Microphone Type
-
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
-
Supply Voltage Min
-
Sensitivity (dB)
-
Output Impedance
200ohm
No. of Pins
-
IP Rating
-
Product Range
Microphone Cartridge
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422