Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0611Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517957 |
| Product Range | Maqueen Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$47.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$47.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0611Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3517957 |
| Product Range | Maqueen Series |
| Technical Datasheet | |
| Accessory Type | CR123A Li-ion Battery Holder |
| For Use With | BBC Micro:bit Boards |
| Product Range | Maqueen Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CR123A Li-ion battery holder for micro: Maqueen educational robot
- Charging voltage range from 4.5 to 5.5VDC, output voltage range from 3.5 to 4.2VDC
- Reverse connection and overcurrent protection
- USB charging interface
- 350mA charging current
- Dimension is 56mm x 32mm/2.20” x 1.26”
- Can be used to hold a CR123A 3.6V lithium rechargeable battery
- Provides more than 8 hours continuous power for Maqueen
- Integrates charging circuit and MicroUSB interface
Contents
Cr123A Li-Ion Battery Holder(V1.0) x1, Screw x4, Copper Column x4, Connecting Wire x1, Double-Side Adhesive Tape x1.
Technical Specifications
| Accessory Type | CR123A Li-ion Battery Holder |
|---|---|
| Product Range | Maqueen Series |
| For Use With | BBC Micro:bit Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .033 |