Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$10,380.800 |
Product Information
Product Overview
91-FMX-004 is a FMX-004 hand-held fieldmeter with a charge plate. It is a compact handheld electrostatic fieldmeter used for locating and measuring static charges. Its pocket size makes it handy to use and the four-button operation makes it easy to operate. The FMX-004 measures static voltages within ±30 kV (30,000V) at a distance of 1 inch. Results are simultaneously displayed numerically and in bar graph format. POWER on/off, ZERO adjustment, MODE and HOLD are all push button operations The HOLD button allows the display to retain the static charge reading. This is especially useful where the display is difficult to see during measurement. Two LED guide lights help position the fieldmeter at the right distance from a charged test object. The conductive case and ground snap facilitate grounding for accurate measurement. The circuitry of the FMX-004 has been designed to make measurements in areas using air ionization.
- Digital display with colour coded bar graphs, easy to read especially in low light environments
- Lightweight, compact design, convenient to use in hard to reach areas
- Distance ranging lights, ensures accurate distancing and measurements
- Audible alarm feature, user convenience feature to ensure proper operation
- Battery powered with auto shut-off feature, extends battery life; energy efficient
- Signals to a chart recorder or other device for hard copy documentation of static charge levels
- Range: 0 to ±1.49kV (low range), ±1kV to ±30kV (high range)
- Response time is <1s
- Accuracy is ±10%, conductive resin (ABS) enclosure
- Dimension : 4.8" L x 2.9" W x 1" D (123 x 73 x 25mm)
Technical Specifications
Electrostatic Field Detection Meter
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate