0
0 ItemsHK$0.00

MOSFET Solid State Relays :

104 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1463273

RoHS

Each
1+HK$75.140
5+HK$69.560
10+HK$63.980
50+HK$63.290
100+HK$62.600
More Pricing...
SPST-NO (1 Form A)
AC / DC
60V
4A
DIP-6
Through Hole
PC Pin
0.1ohm
4kV
1pF
1µA
HEXFET PVG612 Series
9103864

RoHS

Each
1+HK$70.250
5+HK$66.420
10+HK$62.580
20+HK$60.150
50+HK$57.710
SPST-NO (1 Form A)
DC
60V
1.5A
DIP-8 (4-Pin Used)
Through Hole
PC Pin
0.25ohm
4kV
1pF
-
HEXFET PVDZ172 Series
2762279

RoHS

Each
1+HK$54.260
10+HK$48.340
25+HK$45.210
50+HK$43.000
100+HK$38.640
More Pricing...
SPST-NO (1 Form A)
AC / DC
400V
240mA
DIP-6
Through Hole
PC Pin
6ohm
4kV
1pF
1µA
HEXFET PVT412A Series
1608200

RoHS

Each
1+HK$75.220
5+HK$69.880
10+HK$64.530
50+HK$58.610
100+HK$58.370
More Pricing...
SPST-NO (1 Form A)
AC / DC
60V
4A
DIP-6
Surface Mount
Gull Wing
0.1ohm
4kV
1pF
1µA
HEXFET PVG612 Series
1704181

RoHS

Each
1+HK$69.340
5+HK$64.110
10+HK$58.870
50+HK$54.930
100+HK$52.750
More Pricing...
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-6
Surface Mount
Gull Wing
0.5ohm
4kV
1pF
-
HEXFET PVG612 Series
1653764

RoHS

Each
1+HK$67.240
5+HK$62.270
10+HK$57.300
50+HK$55.160
100+HK$53.110
More Pricing...
SPST-NO (1 Form A)
AC / DC
60V
2A
DIP-6
Through Hole
PC Pin
0.5ohm
4kV
1pF
-
HEXFET PVG612 Series
9103899

RoHS

Each
1+HK$40.090
5+HK$37.890
10+HK$35.690
20+HK$34.310
50+HK$32.920
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Through Hole
PC Pin
10ohm
4kV
1pF
1µA
HEXFET PVT312 Series
2762280

RoHS

Each
1+HK$51.220
10+HK$45.630
25+HK$43.570
50+HK$42.090
100+HK$38.720
More Pricing...
SPST-NO (1 Form A)
AC / DC
400V
240mA
DIP-6
Surface Mount
Gull Wing
6ohm
4kV
1pF
1µA
HEXFET PVT412A Series
3385067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$92.520
5+HK$87.470
10+HK$82.420
20+HK$79.210
50+HK$76.000
SPST-NO (1 Form A)
AC / DC
60V
400mA
VSON-4
Surface Mount
Solder
1.5ohm
500V
1pF
1µA
G3VM Series
3889214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$51.220
10+HK$45.630
25+HK$43.570
50+HK$42.090
100+HK$38.720
More Pricing...
SPST-NO (1 Form A)
AC / DC
400V
360mA
SMD-6
SMD
Gull Wing
6ohm
4kV
1pF
1µA
HEXFET PVT412A Series
3889214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+HK$45.630
25+HK$43.570
50+HK$42.090
100+HK$38.720
500+HK$35.930
SPST-NO (1 Form A)
AC / DC
400V
360mA
SMD-6
SMD
Gull Wing
6ohm
4kV
1pF
1µA
HEXFET PVT412A Series
2103650

RoHS

Each
1+HK$15.210
10+HK$13.900
25+HK$13.400
50+HK$13.070
100+HK$12.170
SPST-NO (1 Form A)
AC / DC
350V
120mA
SMD-4
Surface Mount
Gull Wing
35ohm
5.3kV
1pF
500nA
LH1546 Series
2781276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$40.530
10+HK$36.090
25+HK$34.530
50+HK$33.300
100+HK$32.460
More Pricing...
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
9103910

RoHS

Each
1+HK$40.090
5+HK$37.890
10+HK$35.690
20+HK$34.310
50+HK$32.920
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
9103929

RoHS

Each
1+HK$80.070
5+HK$75.800
10+HK$71.520
20+HK$68.740
50+HK$66.450
DPST-NO (2 Form A)
AC / DC
250V
170mA
DIP-8
Through Hole
PC Pin
10ohm
4kV
1pF
1µA
HEXFET PVT322 Series
9103996

RoHS

Each
1+HK$61.160
5+HK$58.990
10+HK$56.810
20+HK$54.220
50+HK$51.630
SPST-NO (1 Form A)
DC
100V
550mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
1.5ohm
4kV
1pF
-
HEXFET PVD13 Series
9104038

RoHS

Each
1+HK$41.010
5+HK$38.770
10+HK$36.530
20+HK$33.620
50+HK$30.700
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Through Hole
PC Pin
27ohm
4kV
1pF
1µA
HEXFET PVT412 Series
9103902

RoHS

Each
1+HK$40.530
10+HK$36.090
25+HK$34.530
50+HK$33.300
100+HK$32.460
More Pricing...
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Through Hole
PC Pin
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
1704169

RoHS

Each
1+HK$40.090
5+HK$37.890
10+HK$35.690
20+HK$34.310
50+HK$32.920
SPST-NO (1 Form A)
AC / DC
250V
190mA
DIP-6
Surface Mount
Gull Wing
10ohm
4kV
1pF
2µA
HEXFET PVT312 Series
2292971

RoHS

Each
1+HK$64.450
5+HK$59.680
10+HK$54.910
50+HK$51.460
100+HK$51.220
More Pricing...
DPST-NO (2 Form A)
AC / DC
400V
120mA
DIP-8
Surface Mount
Gull Wing
35ohm
4kV
1pF
1µA
HEXFET PVT422 Series
9103988

RoHS

Each
1+HK$76.290
5+HK$70.620
10+HK$64.940
50+HK$62.720
100+HK$60.590
More Pricing...
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
5ohm
4kV
1pF
-
HEXFET PVA13 Series
2839526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+HK$45.460
10+HK$42.340
25+HK$39.630
50+HK$38.390
100+HK$35.680
More Pricing...
SPST-NO (1 Form A)
AC / DC
400V
140mA
DIP-6
Surface Mount
Gull Wing
27ohm
4kV
1pF
-
HEXFET PVU414 Series
2781268

RoHS

Each
1+HK$60.090
5+HK$57.870
10+HK$55.650
50+HK$54.540
100+HK$53.430
More Pricing...
SPST-NO (1 Form A)
AC / DC
100V
375mA
DIP-8 (4-Pin Used)
Surface Mount
Gull Wing
5ohm
4kV
1pF
-
HEXFET PVA13 Series
2781276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+HK$32.460
500+HK$31.620
SPST-NO (1 Form A)
AC / DC
250V
170mA
DIP-6
Surface Mount
Gull Wing
15ohm
4kV
1pF
1µA
HEXFET PVT312 Series
2781269

RoHS

Each
1+HK$67.160
5+HK$62.150
10+HK$57.130
50+HK$55.180
100+HK$53.280
More Pricing...
SPST-NO (1 Form A)
AC / DC
300V
150mA
DIP-8 (4-Pin Used)
Through Hole
PC Pin
24ohm
4kV
1pF
-
HEXFET PVA33 Series
1-25 of 104 items
of 5 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER