Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. Solid State Contactors
                                                                                                    Print Page

                                                                                                    GNR25DCZ

                                                                                                    Solid State Contactor, 25 A, 600 Vrms, 32 VDC, Zero Crossing, DIN Rail, Panel, Screw

                                                                                                    SENSATA/CRYDOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSATA/CRYDOM GNR25DCZ
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoGNR25DCZ
                                                                                                    Order Code1936486
                                                                                                    Product RangeGNR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    SENSATA/CRYDOM
                                                                                                    ManufacturerSENSATA/CRYDOM
                                                                                                    Manufacturer Part NoGNR25DCZ
                                                                                                    Order Code1936486
                                                                                                    Product RangeGNR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Current25A
                                                                                                    Operating Voltage Max600Vrms
                                                                                                    Control Voltage Max32VDC
                                                                                                    Switching ModeZero Crossing
                                                                                                    Contactor MountingDIN Rail, Panel
                                                                                                    Contactor TerminalsScrew
                                                                                                    Operating Voltage Min48Vrms
                                                                                                    Control Voltage Min4VDC
                                                                                                    Product RangeGNR Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Alternatives for GNR25DCZ

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The GNR25DCZ is a panel-mount Solid State Relay with zero crossing output. It has current regulated input resistance and LED input status indicator.

                                                                                                    • Direct bond copper (DBC) substrate
                                                                                                    • 100k-cycle UL508 Endurance rating
                                                                                                    • EMC compliant level 3

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Load Current

                                                                                                    25A

                                                                                                    Control Voltage Max

                                                                                                    32VDC

                                                                                                    Contactor Mounting

                                                                                                    DIN Rail, Panel

                                                                                                    Operating Voltage Min

                                                                                                    48Vrms

                                                                                                    Product Range

                                                                                                    GNR Series

                                                                                                    Operating Voltage Max

                                                                                                    600Vrms

                                                                                                    Switching Mode

                                                                                                    Zero Crossing

                                                                                                    Contactor Terminals

                                                                                                    Screw

                                                                                                    Control Voltage Min

                                                                                                    4VDC

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85364900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.6
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.