Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoETR4-70-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code2507663
Product RangeETR4 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,017.120 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,017.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR4-70-ACopy
Manufacturer Standard Lead Time8 weeks
Order Code2507663
Product RangeETR4 Series
Technical Datasheet
Contact Voltage VDC240V
Time Min0.05s
Time Max100h
Product RangeETR4 Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC440V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentPotentiometer
Product Overview
The ETR4-70-A is a Multifunctional Timing Relay with 2 contacts. It features fleeting contact on energization and de-energization, flashing, pulse initiating. Pulse forming and generating with connection for potentiometer. Changeover contact can be converted to 2 timed contacts or 1 non-delayed contact and 1 timed contact.
- ON delay
- OFF delay
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Contact Voltage VDC
240V
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Potentiometer
Time Min
0.05s
Product Range
ETR4 Series
Contact Current
3A
Contact Voltage VAC
440V
Nom Input Voltage
240V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141