Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,398.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,398.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK
Manufacturer Part NoSCR100Copy
Order Code7830246
Technical Datasheet
Components IdentifiedTriac and Thyristor Analyser
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Peak Atlas SCR100 is specifically designed for the rapid identification and analysis of a very wide range of thyristors and triacs. Just connect the test probes any way round and press test. The Atlas SCR100 will instantly identify the type of part, identify the pinout, categorise it’s gate sensitivity and measure the gate voltage drop. Gate current is autoranging from 100μA to 100mA while the load test condition is maintained at 12V 100mA regardless of battery condition.
- Automatic type identification (Triac or Thyristor)
- Automatic pinout identification, just connect any way round
- Gate sensitivity display from 100μA to 100mA
- Consistent load test conditions of 12V at 100mA, even for a dying battery
- Measures gate voltage drop
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
Contents
Contents: Analyser, probes that connect to TO220, TO3, TO92 and bolt styles, batteries and uder guide
Technical Specifications
Components Identified
Triac and Thyristor Analyser
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.463571