Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    MP780120

                                                                                                    Anemometer, 0.4m/s to 30m/s, 0 °C, 40 °C, 120 mm

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP780120
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780120
                                                                                                    Order Code3267132
                                                                                                    Product RangeMulticomp Pro Digital Anemometers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    169 In Stock

                                                                                                    1 more incoming. You can reserve stock now

                                                                                                    9 Delivery in 1-2 Business Days(SG stock)
                                                                                                    160 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$355.680
                                                                                                    10+HK$307.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$355.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP780120
                                                                                                    Order Code3267132
                                                                                                    Product RangeMulticomp Pro Digital Anemometers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range0.4m/s to 30m/s
                                                                                                    Beaufort Force-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max40°C
                                                                                                    Relative Humidity Range-
                                                                                                    External Height120mm
                                                                                                    External Width53mm
                                                                                                    External Depth43mm
                                                                                                    Product RangeMulticomp Pro Digital Anemometers
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The Multicomp Pro MP780120 is an anemometer, featuring split-type probe.

                                                                                                    • 0.3 to 30m/s wind speed measurement, 0.1m/s resolution, ±(5%+0.5) accuracy
                                                                                                    • Temperature measurement: -10°C to 50°C, 0.1°C resolution, ±2°C accuracy
                                                                                                    • Wind scale: 0~12
                                                                                                    • Sampling time: 0.5s
                                                                                                    • Max/min/avg modes
                                                                                                    • Units available: wind speed (m/s, ft/min, mph, knots, km/h); temperature (°C, °F)
                                                                                                    • Overload indication (Lo/Hi)
                                                                                                    • Data hold function
                                                                                                    • Auto power-off
                                                                                                    • Low battery indication
                                                                                                    • CE certified

                                                                                                    Applications

                                                                                                    Test & Measurement, Building & Site Monitoring, Environmental, Laboratory, Research & Development, Utilities

                                                                                                    Contents

                                                                                                    x1 Digital Anemometer; x3 Batteries1.5V (R03)

                                                                                                    Notes

                                                                                                    3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    0.4m/s to 30m/s

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    -

                                                                                                    External Width

                                                                                                    53mm

                                                                                                    Product Range

                                                                                                    Multicomp Pro Digital Anemometers

                                                                                                    Beaufort Force

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    40°C

                                                                                                    External Height

                                                                                                    120mm

                                                                                                    External Depth

                                                                                                    43mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90158080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.36
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.