Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$26,956.900 |
Product Information
Product Overview
787296-02 is a sbRIO-9628, analogue and digital I/O, RMC, DisplayPort, Artix-7 100T FPGA, CompactRIO single-board controller. It is a controller running an NI Linux real-time OS that includes a user-programmable FPGA and I/O on a single board. This controller also features a RIO Mezzanine Card (RMC) connector that provides direct, high-speed, and high-bandwidth access to the processor. In addition to the sixteen 16bit analogue inputs, four 16bit analogue outputs, and four 5V tolerant DIO ports, the sbRIO-9628 features Gigabit Ethernet, CAN, USB, serial, and SDHC ports.
- Intel E3825 1.33GHz dual-core processor
- 1GB RAM (DDR3L), 4GB disk (eMMC)
- 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
- 1x CAN FD CAN port, 1x RS-232 port
- Local ambient temperature range from -40°C to 85°C
- Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
- 2x USB 2.0 host USB Type-A port, MicroSDHC SD port
- 16 SE/8 differential, 233kS/s, 16-bit, ±10V to ±1V, 4x AO 100kS/s/ch, 16-bit, ±10V analogue I/O
- 4x DIO digital I/O (5V tolerant)
Warnings
Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).
Notes
1 year warranty.
Technical Specifications
Intel Atom E3825
2 Core
4GB
-40°C to +85°C
Ethernet, RS-232, USB
NI PXI Express Systems
To Be Advised
1.33GHz
1GB
-
NI PXI Chassis
Linux
SBRIO-9628
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate