Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No777141-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3621095
Product RangeTBX-68
Your Part Number
36 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,692.550 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,692.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777141-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3621095
Product RangeTBX-68
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeTBX-68
SVHCTo Be Advised
Product Overview
777141-01 is a TBX-68 68-pin male SCSI to 68-pin female screw terminal, DIN rail terminal block. It provides 68 screw terminals to connect field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male SCSI connector for direct connection to 68-pin cables. The TBX-68 is mounted in a protective plastic base with hardware for mounting on a standard DIN rail.
- Wire gauge range from 12 to 30AWG
- Dimension is 12.8cm × 12.5cm × 6.0cm (5.02in × 4.93in × 2.36in)
- Operating temperature range from 0°C to 70°C
Notes
1 year warranty.
Technical Specifications
Accessory Type
Terminal Block
Product Range
TBX-68
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43