| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1194ACopy |
| Order Code | 2056293 |
| Product Range | U1190 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | KEYSIGHT TECHNOLOGIES |
|---|---|
| Manufacturer Part No | U1194ACopy |
| Order Code | 2056293 |
| Product Range | U1190 Series |
| Technical Datasheet | |
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Current Measure AC Max | 600A |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 60kohm |
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| No. of Digits | 3.5 |
| Jaw Opening Max | 37mm |
| Product Range | U1190 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case—the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
- Unique wire separator to separate wires from a bundle
- Visual (backlight alert) and audible continuity indication in noisy environments
- DMM with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
- Continuity and diode test measurements
- Built-in LED flashlight to illuminate test area
- Vsense to perform non-contact voltage detection
- Current measurement up to 600 A
Applications
Industrial, Maintenance & Repair, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
| DMM Functions | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 60kohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 37mm |
| SVHC | No SVHC (17-Jan-2023) |
| Current Measure AC Max | 600A |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | True RMS |
| No. of Digits | 3.5 |
| Product Range | U1190 Series |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303380 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |