Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analysers
                                                                                                    Print Page

                                                                                                    CIQ100

                                                                                                    Network Analyser, Qualification Tester, PoE, CableIQ Series

                                                                                                    FLUKE NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE NETWORKS CIQ100
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoCIQ100
                                                                                                    Order Code9808779
                                                                                                    Product RangeCableIQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    FLUKE NETWORKS
                                                                                                    ManufacturerFLUKE NETWORKS
                                                                                                    Manufacturer Part NoCIQ100
                                                                                                    Order Code9808779
                                                                                                    Product RangeCableIQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeCableIQ Series

                                                                                                    Product Overview

                                                                                                    The network tech's vision into cabling bandwidth: CableIQ qualification tester is the first cabling bandwidth tester for network technicians. This Ethernet network cable tester gives even the most novice tech the vision to see what speeds existing cabling can support, quickly isolate cabling from network problems, and discover what is at the far end of any cable. That means network techs can close trouble tickets faster, reduce on-call time, and save money by better utilizing their existing infrastructure. Reduce escalated problems by as much as 30%: CableIQ qualification tester's powerful network troubleshooting capability and intuitive interface enable your frontline technicians to identify and troubleshoot a wider range of problems within your network infrastructure. Is the port active? Are the duplex settings matched? Is it a network problem or a Ethernet cable problem? Can the Ethernet cable support the required network bandwidth? CableIQ network cable tester is the only Ethernet cable tester that can answer all these questions before trouble tickets are escalated to the next level reducing problem escalation by up to 30%.

                                                                                                    • Copper qualification tester troubleshoots and qualifies Ethernet network cabling speed (10/100/1000/VoIP)
                                                                                                    • Works on live networks to provide Ethernet switch detection and device configuration
                                                                                                    • Measure network capacity (10 Meg, 100 Meg, 1 Gig) to determine support for VoIP, data and video
                                                                                                    • Advanced troubleshooting diagnostics; insertion loss, cross talk, noise issues
                                                                                                    • Core troubleshooting features; length, distance to fault, graphical wire mapping, opens, shorts, power over Ethernet (POE) detection
                                                                                                    • Tests all copper cabling media: twisted-pair, coax, and audio
                                                                                                    • Locate and trace cables with digital toning technology. Requires IntelliTone 200 Digital Probe (included with CIQ-KIT)

                                                                                                    Applications

                                                                                                    Test & Measurement, Signal Processing, Test & Measurement, Communications & Networking

                                                                                                    Contents

                                                                                                    CableIQ qualification tester, Remote adapter, CableIQ Reporter software CD, (2) RJ45-RJ45 patch cords, USB cable, Coax 'F' push-on adapter, Owners CD and Quick start guide, (4) AA batteries, Soft carrying case.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    CableIQ Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90308900
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.26
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.