Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    FLUKE T3000 FC

                                                                                                    Thermometer, -200°C to +1372°C, 165 mm, 63.5 mm, 14 mm, 3000 FC Series

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE  T3000 FC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE T3000 FC
                                                                                                    Order Code2428588
                                                                                                    Product Range3000 FC Series
                                                                                                    Also Known AsGTIN UPC EAN: 0095969692021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$2,778.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,778.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE T3000 FC
                                                                                                    Order Code2428588
                                                                                                    Product Range3000 FC Series
                                                                                                    Also Known AsGTIN UPC EAN: 0095969692021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-200°C to +1372°C
                                                                                                    External Height165mm
                                                                                                    External Width63.5mm
                                                                                                    External Depth14mm
                                                                                                    Product Range3000 FC Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE T3000 FC is a K-type wireless temperature module that relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the t3000 FC wireless temperature module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010-1, CAT I, 3rd edition pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.

                                                                                                    • Measures temperature range from -200°C to +1372°C
                                                                                                    • Use as a standalone meter or as part of the system
                                                                                                    • Logging function for recording and saving up to 65,000 readings
                                                                                                    • Spot temperature differences between three phases in 1/3 the time of previous methods
                                                                                                    • Send data to your laptop and go from logging to analysis and diagnosis
                                                                                                    • Record over time to monitor circuit load changes for an hour, a shift or a week
                                                                                                    • Testing 3-phase is now faster and cheaper
                                                                                                    • Work safely near electrical panels while wearing less PPE

                                                                                                    Contents

                                                                                                    Fluke t3000 Thermocouple Thermometer, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap 

                                                                                                    Warnings

                                                                                                    Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                    Notes

                                                                                                    Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -200°C to +1372°C

                                                                                                    External Width

                                                                                                    63.5mm

                                                                                                    Product Range

                                                                                                    3000 FC Series

                                                                                                    External Height

                                                                                                    165mm

                                                                                                    External Depth

                                                                                                    14mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.5
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.