Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Power Supplies & Chargers
                      Print Page

                      782857-01

                      Test Power Supply, PXIe-4112, 2 Channel, 60V, 1A

                      NI / EMERSON 782857-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782857-01
                      Order Code3622324
                      Product RangePXIe-4112
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      1 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$35,622.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$35,622.66
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782857-01
                      Order Code3622324
                      Product RangePXIe-4112
                      Technical Datasheet

                      Data Sheet

                      Accessory TypePXI Programmable Power Supply
                      For Use WithNI Test Equipments
                      Product RangePXIe-4112
                      SVHCTo Be Advised

                      Product Overview

                      The PXIe-4112 is a programmable DC power supply with isolated outputs. It helps simplify the task of designing automated test systems for a wide range of applications—from aerospace and defence to automotive and component test—by eliminating the need to mix multiple instrumentation form factors in a given test rack. It also has standard output disconnect functionality that allows isolation from the device under test (DUT) when not in use, and remote sense to correct for losses in system wiring.

                      Technical Specifications

                      Accessory Type

                      PXI Programmable Power Supply

                      Product Range

                      PXIe-4112

                      For Use With

                      NI Test Equipments

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044083
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.376
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.