Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2BC-AL-36Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2526648 |
| Product Range | 2BC-AL Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
43 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | HK$659.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$659.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2BC-AL-36Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 2526648 |
| Product Range | 2BC-AL Series |
| Technical Datasheet | |
| Alligator Clip Type | Alligator Clips x 2 |
| Banana Plug Type | 4mm Stackable Dual Banana Plug |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | Black |
| Current Rating | 5A |
| Voltage Rating | 150Vrms |
| Product Range | 2BC-AL Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 2BC-AL-36 is a Test Lead with double banana plug to alligator clips breakouts cable assembly. It consists of RG58C/U cable. Double banana plug is made of brass with nickel plated finish. Insulated alligator clips are made of steel with nickel plated finish and vinyl insulator.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Contents
Lead, Banana plug, Cable and Breakout.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
| Alligator Clip Type | Alligator Clips x 2 |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | Black |
| Voltage Rating | 150Vrms |
| SVHC | No SVHC (15-Jun-2015) |
| Banana Plug Type | 4mm Stackable Dual Banana Plug |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | 5A |
| Product Range | 2BC-AL Series |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90309000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .070307 |