Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | GU-0300-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3380765 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,865.530 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,865.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | GU-0300-01Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3380765 |
| Technical Datasheet | |
| Cutting Capacity Max | 305mm |
| Board Thickness | - |
| Aluminium Cutting Capacity | 1.5mm |
| External Depth | 440mm |
| External Width | 245mm |
| Cut Width Max | 110mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
GU-0300-01 is a DM9001 PCB/metal shear. It has been developed to accurately cut G10 FR4 PCB laminates up to 1/8″ Thick (3.175mm), aluminium up to 1.5mm thick, and plastics up to 2.00mm thick. It is manufactured with maximum safety in mind which makes the shears ideal for schools and colleges. This has also proven very popular with metal etchers, trophy centres, sublimation, and sign makers. The lower and upper cutting blades of the cutter are constructed from hardened and profile ground Sheffield tool steel and are adjustable to allow effective efficient cutting.
- 305mm blade cutting length capacity
- Unit size (L x W x H) is 440mm x 245mm x 635mm (handle raised)
Technical Specifications
| Cutting Capacity Max | 305mm |
|---|---|
| Aluminium Cutting Capacity | 1.5mm |
| External Width | 245mm |
| Product Range | - |
| Board Thickness | - |
|---|---|
| External Depth | 440mm |
| Cut Width Max | 110mm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84411030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8 |