Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | HCT-910-21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4006652 |
| Product Range | HCT-910 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$8,849.730 |
| 3+ | HK$8,554.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$8,849.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | METCAL |
|---|---|
| Manufacturer Part No | HCT-910-21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4006652 |
| Product Range | HCT-910 Series |
| Technical Datasheet | |
| Input Voltage Min | - |
| Input Voltage Max | 230VAC |
| Power Consumption | 900W |
| Operating Temperature Min | 50°C |
| Operating Temperature Max | 600°C |
| Component Placement Accuracy | - |
| Placement Head Type | - |
| Maximum PCB Size | - |
| Maximum PCB Thickness | - |
| Field of View (NETD) | - |
| Resolution | - |
| Monitor Size | - |
| Remote Control | - |
| Kit Contents | HCT-910 Base Unit, 5 mm Dia Bayonet Nozzle, Hand Piece Cradle, Power Cord |
| Product Range | HCT-910 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HCT-910-21 is a hot air rework system offers a versatile solution for a wide variety of production and rework applications. This versatile 900 W fast-heating hot air tool for soldering and desoldering applications.
- 230VAC/50Hz input voltage
- Maximum temperature of 600°C (1112°F)
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Hand piece start/stop button & status light
- Tool-less nozzle removal & replacement
- ESD compliant
- Hose length (panel-hand piece) is 1.2m
- Dimension is 21 x 14 x 14 cm (8.3 x 5.5 x 5.5 in)
Contents
HCT-910 base unit, Hand-piece cradle, 5.0mm Ø bayonet nozzle, Power cord.
Technical Specifications
| Input Voltage Min | - |
|---|---|
| Power Consumption | 900W |
| Operating Temperature Max | 600°C |
| Placement Head Type | - |
| Maximum PCB Thickness | - |
| Resolution | - |
| Remote Control | - |
| Product Range | HCT-910 Series |
| Input Voltage Max | 230VAC |
|---|---|
| Operating Temperature Min | 50°C |
| Component Placement Accuracy | - |
| Maximum PCB Size | - |
| Field of View (NETD) | - |
| Monitor Size | - |
| Kit Contents | HCT-910 Base Unit, 5 mm Dia Bayonet Nozzle, Hand Piece Cradle, Power Cord |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85151990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.7 |