2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$2,835.790 |
Product Information
Product Overview
E910L is a magnetic stand (extra large) including a magnetic base and mounting arm for use in mounting dial test indicators in measurement, inspection and positioning applications. It is widely used for precision measurement, their rigid, secure positioning coupled with fine adjustment means they can make a significant contribution to ensuring an accurate surface finish measurement. It is commonly used for mounting digital indicators or supporting gauges. The magnetic bases and fitment arms kits are also used for mounting medical instruments, photographic equipment, temporary lighting, and sound equipment as well as jigs and general fixings.
- Simple, secure positioning - measurement made easy
- Highly durable, quality manufacture
- Clamp onto curved and flat surfaces
- Wide range of heavy duty, light duty or flexible fitments and magnetic bases
- 650mm maximum extension
- M10 screw thread, 130Kg hold
- 6.0mm/8.0mm/ dovetail (with sleeve) diameter of clamp hole
Technical Specifications
-
130kg
No SVHC (04-Feb-2026)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate