Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoWB2275MCopy
Order Code8264503
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.049"
Outside Diameter Min0.049"
Outside Diameter Max0.074"
Terminal Diagonal Max0.074"
Wire Size (AWG)22AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WB2275M is a modified Wire Wrap Bit accepts 22AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.049"
Outside Diameter Max
0.074"
Wire Size (AWG)
22AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Outside Diameter Min
0.049"
Terminal Diagonal Max
0.074"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020139