Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoCE1500THCopy
Order Code4337892
Product RangeICE International Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,907.620 |
| 5+ | HK$4,809.470 |
Price for:Each
Minimum: 1
Multiple: 1
HK$4,907.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoCE1500THCopy
Order Code4337892
Product RangeICE International Series
Technical Datasheet
Chassis Mount Transformer TypeEncapsulated Industrial Control
Primary Voltages230V, 400V, 460V
Secondary Voltages2 x 110V, 2 x 115V, 2 x 120V
Power Rating1.5kVA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product RangeICE International Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Encapsulated Industrial Control
Secondary Voltages
2 x 110V, 2 x 115V, 2 x 120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
230V, 400V, 460V
Power Rating
1.5kVA
Winding Type
-
Transformer Terminals
Screw
Product Range
ICE International Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.4636