Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBEE5XV1YM-574Copy |
| Order Code | 4172230 |
| Product Range | 1YM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LBEE5XV1YM-574Copy |
| Order Code | 4172230 |
| Product Range | 1YM Series |
| Technical Datasheet | |
| Frequency RF | 5GHz |
| Module Interface | PCIe, SDIO, UART |
| Module Applications | Internet of Things, Handheld Wireless System, Gateway |
| Product Range | 1YM Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LBEE5XV1YM-574 is a Type 1YM shielded ultra-small dual band Wi-Fi® 11a/b/g/n/ac 2×2 MIMO + Bluetooth® 5.2 module. Type 1YM is a small and very high performance module based on NXP 88W8997 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac 2x2 MU-MIMO + Bluetooth® 5.2 BR/EDR/LE. The 88W8997 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
- Supports IEEE 802.11a/b/g/n/ac specification: dual band 2.4GHz and 5GHz
- MU-MIMO with 20MHz, 40MHz and 80MHz channels
- Up to MCS9 data rates (866Mbps)
- WLAN interface: PCIe 3.0, SDIO 3.0, USB 2.0 & 3.0
- Bluetooth interface: HCI UART, SDIO 3.0, USB 2.0 & 3.0, and PCM
- Temperature range from - 30°C to 85°C
- Dimension is 11.8 x 8.4 x 1.3mm
- Surface-mount type
Technical Specifications
| Frequency RF | 5GHz |
|---|---|
| Module Applications | Internet of Things, Handheld Wireless System, Gateway |
| SVHC | No SVHC (04-Feb-2026) |
| Module Interface | PCIe, SDIO, UART |
|---|---|
| Product Range | 1YM Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176200 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00027 |