Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4540-0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4835594 |
| Product Range | CT4540 Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$170.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$170.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CAL TEST ELECTRONICS |
|---|---|
| Manufacturer Part No | CT4540-0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4835594 |
| Product Range | CT4540 Series |
| Gender | Jack |
| Connector Mounting | - |
| Current Rating | 2A |
| Voltage Rating | 1.5kVDC |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Magnetic |
| Product Range | CT4540 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
CT4540-0 is a black colour insulated magnetic connector engineered to deliver a secure and dependable connection to terminal block screw heads or any metal contact points. Designed in accordance with IEC 61010-031, this probe carries a 1,500V CAT III / 1,000V CAT IV rating and support up to 2A, making it ideal for field service, and laboratory use. It features a high-strength N35 rare-earth magnet for hands-free operation. The angled connector, coupled with a 4mm sheathed banana jack creates seamless and effortless compatibility.
- 6mm diameter N35 magnetic contact tip for secure connections
- Accepts 4mm sheathed banana plugs for standard interfacing
- Polypropylene body and brass with nickel-plated jack
- Operating temperature range from -20°C to +60°C
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 2A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | CT4540 Series |
| Connector Mounting | - |
|---|---|
| Voltage Rating | 1.5kVDC |
| Connector Colour | Black |
| Contact Termination Type | Magnetic |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
