Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AAWC310400Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140459
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$4.700 |
| 100+ | HK$4.030 |
| 500+ | HK$3.640 |
| 1000+ | HK$3.430 |
| 2500+ | HK$3.250 |
| 5000+ | HK$3.170 |
Price for:Each
Minimum: 10
Multiple: 10
HK$47.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22AAWC310400Copy
Manufacturer Standard Lead Time21 weeks
Order Code5140459
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length25.4mm
External Width19.1mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
9.9mm
Cable Clamp / Clip Colour
Black
External Width
19.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
