Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCSP6-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140387
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$2.100 |
| 100+ | HK$1.680 |
| 500+ | HK$1.670 |
| 1000+ | HK$1.660 |
| 2500+ | HK$1.650 |
| 5000+ | HK$1.640 |
Price for:Each
Minimum: 10
Multiple: 10
HK$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCSP6-01Copy
Manufacturer Standard Lead Time17 weeks
Order Code5140387
Spacer MaterialNylon 66 (Polyamide 66)
Overall Length-
Outer Diameter10mm
Inner Diameter6.5mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 66 (Polyamide 66)
Outer Diameter
10mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
-
Inner Diameter
6.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.827
