Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 800B1R0BT500XT1KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4754367 |
| Product Range | 800B Series |
| Your Part Number |
900 In Stock
Need more?
900 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$163.830 |
| 2+ | HK$154.750 |
| 3+ | HK$145.670 |
| 5+ | HK$136.590 |
| 10+ | HK$127.500 |
| 20+ | HK$124.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$163.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 800B1R0BT500XT1KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4754367 |
| Product Range | 800B Series |
| Capacitance | 1pF |
| Voltage Rating | 500VDC |
| Product Range | 800B Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 1111 [2828 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Capacitance | 1pF |
|---|---|
| Product Range | 800B Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 500VDC |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 1111 [2828 Metric] |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000114 |
