Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTDC057-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927819
Product RangeTDC057 Series
Your Part Number
29 In Stock
38 more incoming. You can reserve stock now
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$108.480 |
| 10+ | HK$102.740 |
| 25+ | HK$97.020 |
| 100+ | HK$91.980 |
| 250+ | HK$88.400 |
| 500+ | HK$85.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$108.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC057-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4927819
Product RangeTDC057 Series
LAN Category-
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric310mm
Cable Length - Imperial1ft
Product RangeTDC057 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
310mm
Product Range
TDC057 Series
Connector to Connector
RJ12 Plug to RJ12 Plug
Jacket Colour
Grey
Cable Length - Imperial
1ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
