2. Audio Visual
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    L9000132-01

                                                                                                    RF Antenna, 902 to 930MHz, IoT / ISM / LPWA / LoRaWAN / Sigfox / WiFi, 2.5dBi, 2W, 50 ohm, 3.2 VSWR

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LINX - TE CONNECTIVITY L9000132-01
                                                                                                    ManufacturerLINX - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoL9000132-01
                                                                                                    Order Code4629037
                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    20 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$239.280
                                                                                                    5+HK$218.280
                                                                                                    10+HK$186.200
                                                                                                    50+HK$172.390
                                                                                                    100+HK$165.390
                                                                                                    250+HK$159.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$239.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ManufacturerLINX - TE CONNECTIVITY
                                                                                                    Manufacturer Part NoL9000132-01
                                                                                                    Order Code4629037
                                                                                                    Antenna TypeIoT / ISM / LPWA / LoRaWAN / Sigfox / WiFi
                                                                                                    Frequency Min902MHz
                                                                                                    Frequency Max930MHz
                                                                                                    Antenna MountingSMA Connector
                                                                                                    Gain2.5dBi
                                                                                                    VSWR3.2
                                                                                                    Input Power2W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarisationLinear
                                                                                                    Product Range-
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    IoT / ISM / LPWA / LoRaWAN / Sigfox / WiFi

                                                                                                    Frequency Max

                                                                                                    930MHz

                                                                                                    Gain

                                                                                                    2.5dBi

                                                                                                    Input Power

                                                                                                    2W

                                                                                                    Antenna Polarisation

                                                                                                    Linear

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    Frequency Min

                                                                                                    902MHz

                                                                                                    Antenna Mounting

                                                                                                    SMA Connector

                                                                                                    VSWR

                                                                                                    3.2

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85177100
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001