Print Page
RKF6S 5K-034/0,5 M
Sensor Cable, M12 Receptacle, Free End, 4P + PE Positions, 500 mm, 19.7 ", RKF6S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF6S 5K-034/0,5 MCopy
Order Code5130027
Product RangeRKF6S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$260.490 |
| 10+ | HK$246.970 |
| 25+ | HK$236.220 |
| 100+ | HK$225.460 |
| 250+ | HK$212.660 |
| 500+ | HK$205.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$260.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF6S 5K-034/0,5 MCopy
Order Code5130027
Product RangeRKF6S Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4P + PE Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeRKF6S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4P + PE Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
RKF6S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
