Print Page
RKF6S 5L-034/0,5 M
Sensor Cable, M12 Receptacle, Free End, 4P + FE Positions, 500 mm, 19.7 ", RKF6S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF6S 5L-034/0,5 MCopy
Order Code5130029
Product RangeRKF6S Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$254.540 |
| 10+ | HK$241.330 |
| 25+ | HK$230.820 |
| 100+ | HK$220.310 |
| 250+ | HK$207.800 |
| 500+ | HK$200.390 |
Price for:Each
Minimum: 1
Multiple: 1
HK$254.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKF6S 5L-034/0,5 MCopy
Order Code5130029
Product RangeRKF6S Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4P + FE Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeRKF6S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4P + FE Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
RKF6S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06967
