Print Page
120108-9117
Sensor Cable, X Coded, Teal, M12 Plug, M12 Plug, 1 m, 3.28 ft, Micro-Change 120108 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120108-9117Copy
Manufacturer Standard Lead Time4 weeks
Order Code5147194
Product RangeMicro-Change 120108 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$467.380 |
| 5+ | HK$440.590 |
| 10+ | HK$418.380 |
| 25+ | HK$401.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$467.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-9117Copy
Manufacturer Standard Lead Time4 weeks
Order Code5147194
Product RangeMicro-Change 120108 Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120108 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120108 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
