Print Page
120115-0047
Sensor Distribution Box, A Coded, 300mm Cable with M12 Connector - 6 Pole, Mini-Change - 3 Pole
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120115-0047Copy |
| Order Code | 5148487 |
| Product Range | 120115 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$2,098.260 |
| 5+ | HK$2,056.300 |
| 10+ | HK$2,014.340 |
| 25+ | HK$1,974.060 |
| 50+ | HK$1,933.770 |
| 100+ | HK$1,893.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,098.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120115-0047Copy |
| Order Code | 5148487 |
| Product Range | 120115 Series |
| Input Connection Type | 300mm Cable with M12 Connector - 6 Pole |
| Output Type | Mini-Change - 3 Pole |
| No. of Output Ports | 4Ports |
| Product Range | 120115 Series |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Input Connection Type | 300mm Cable with M12 Connector - 6 Pole |
|---|---|
| No. of Output Ports | 4Ports |
| IP Rating | IP67 |
| Output Type | Mini-Change - 3 Pole |
|---|---|
| Product Range | 120115 Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
