Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130000-0074Copy
Order Code5121478
Product RangeQuick-Change 130000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$592.200 |
| 5+ | HK$561.390 |
| 10+ | HK$531.210 |
| 25+ | HK$502.790 |
| 50+ | HK$483.070 |
| 100+ | HK$465.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$592.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130000-0074Copy
Order Code5121478
Product RangeQuick-Change 130000 Series
Connector Type AQuick-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeQuick-Change 130000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Quick-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Quick-Change 130000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.896
