Print Page
130010-0868
Sensor Cable, Mini-Change A-Size Plug, Mini-Change A-Size Receptacle, 4 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130010-0868Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121502
Product RangeMini-Change 130010 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,002.930 |
| 5+ | HK$979.960 |
| 10+ | HK$956.980 |
| 25+ | HK$897.130 |
| 50+ | HK$854.360 |
| 100+ | HK$850.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,002.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130010-0868Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121502
Product RangeMini-Change 130010 Series
Connector Type AMini-Change A-Size Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMini-Change 130010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
5m
Product Range
Mini-Change 130010 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.914
