Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130054-0044Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121517
Product RangeMicro-Change 130054 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$519.260 |
| 5+ | HK$519.240 |
| 10+ | HK$519.210 |
| 25+ | HK$519.180 |
| 50+ | HK$449.470 |
| 100+ | HK$437.880 |
Price for:Each
Minimum: 1
Multiple: 1
HK$519.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130054-0044Copy
Manufacturer Standard Lead Time6 weeks
Order Code5121517
Product RangeMicro-Change 130054 Series
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Change 130054 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 130054 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
